AKER, 25MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-25.000-X

Stock information currently inaccessible
RS Stock No.:
173-4616
Mfr. Part No.:
S53305-25.000-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.95mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy