IQD, 50MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO024589 831024589

Stock information currently inaccessible
RS Stock No.:
173-2856
Mfr. Part No.:
LFSPXO024589 831024589
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width

3.4mm

Length

5.2mm

Dimensions

5.2 x 3.4 x 1.3mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy