Epson, 50MHz XO Oscillator, ±100 ppm CMOS, 4-Pin SMD Q3851CA00005512
- RS Stock No.:
- 173-2609
- Mfr. Part No.:
- Q3851CA00005512
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 173-2609
- Mfr. Part No.:
- Q3851CA00005512
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±100 ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Length | 7mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±100 ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Length 7mm | ||
Width 5mm | ||
- COO (Country of Origin):
- JP

