Epson, 125MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3851CA00000912

Stock information currently inaccessible
RS Stock No.:
173-2583
Mfr. Part No.:
Q3851CA00000912
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

125MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.2mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy