EPSON, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA21025501
- RS Stock No.:
- 173-2535
- Mfr. Part No.:
- Q3306JA21025501
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 173-2535
- Mfr. Part No.:
- Q3306JA21025501
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Oscillator Type | XO | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.45mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 8.65mm | |
| Length | 14mm | |
| Dimensions | 14 x 8.65 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Oscillator Type XO | ||
Output Frequency 12MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Height 4.45mm | ||
Maximum Operating Temperature 70°C | ||
Width 8.65mm | ||
Length 14mm | ||
Dimensions 14 x 8.65 x 4.45mm | ||
