Epson, 32.768kHz XO Oscillator, ±50ppm CMOS, 12-Pin SMD Q3103LC02000211

Stock information currently inaccessible
RS Stock No.:
173-2513
Mfr. Part No.:
Q3103LC02000211
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.2mm

Maximum Operating Temperature

85°C

Width

2.4mm

Length

3.6mm

Dimensions

3.6 x 2.4 x 1.2mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy