Epson, 16MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33310FD0021411
- RS Stock No.:
- 173-2429
- Mfr. Part No.:
- Q33310FD0021411
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 173-2429
- Mfr. Part No.:
- Q33310FD0021411
- Brand:
- Epson
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.05mm | ||
- COO (Country of Origin):
- JP
