Epson, 32MHz, 32 MHz XO Oscillator, ±100 ppm CMOS, CMOS, 4-Pin Surface Mount Q33310F70004411
- RS Stock No.:
- 173-2425
- Mfr. Part No.:
- Q33310F70004411
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 173-2425
- Mfr. Part No.:
- Q33310F70004411
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 32, 32MHz | |
| Frequency Stability | ±100 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 0.7V | |
| Output Level | CMOS, CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 32, 32MHz | ||
Frequency Stability ±100 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 0.7V | ||
Output Level CMOS, CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP

