EPSON, 33.3333MHz XO Oscillator CMOS, 4-Pin X1G004451002212

Stock information currently inaccessible
RS Stock No.:
173-2399
Mfr. Part No.:
X1G004451002212
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

33.3333MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy