Epson, 54MHz XO Oscillator CMOS, 4-Pin X1G004171004912

Stock information currently inaccessible
RS Stock No.:
173-2369
Mfr. Part No.:
X1G004171004912
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

54MHz

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.8mm

Maximum Operating Temperature

+105°C, +85°C

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.8mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy