KYOCERA, 80MHz Clock Oscillator CMOS, 4-Pin SMD KC5032K80.0000C1GE00
- RS Stock No.:
- 172-1728
- Mfr. Part No.:
- KC5032K80.0000C1GE00
- Brand:
- KYOCERA
Stock information currently inaccessible
- RS Stock No.:
- 172-1728
- Mfr. Part No.:
- KC5032K80.0000C1GE00
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA | |
| Select all | ||
|---|---|---|
Brand KYOCERA | ||
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.
Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
