KYOCERA, 14.74MHz Clock Oscillator CMOS, 4-Pin SMD KC5032K14.7456C1GE00

Stock information currently inaccessible
RS Stock No.:
172-1700
Mfr. Part No.:
KC5032K14.7456C1GE00
Brand:
KYOCERA
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy