Abracon, 32.768kHz XO Oscillator, -170 → +10ppm CMOS, 4-Pin SMD ASH7K-32.768KHZ-T
- RS Stock No.:
- 171-2355
- Mfr. Part No.:
- ASH7K-32.768KHZ-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2355
- Mfr. Part No.:
- ASH7K-32.768KHZ-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | -170 → +10ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 1.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability -170 → +10ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Width 1.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 1.5 x 1mm | ||
- COO (Country of Origin):
- JP
Ultra-miniature size 3.2x1.5x1.0mm [max.]
Low Voltage Operation (Min:1.5V)
Low Current Consumption (3.5uA Max @1.5V)
Operating temperature : -40 to +85 °C
VDD controls the output amplitude
Tri-state function
Factory Automation
PC Sever
W-LAN/GPS Chipset
General purpose clock generator for digital systems
Clock drivers for Real Time Clocks
Timekeeping in network servers and computers
Electricity, gas and water metering
Portable field communication
Mobile phone
Clock & Data recovery
CCD clock for VTR camera
Computers and peripherals
Portable MP3 players & games
Low Voltage Operation (Min:1.5V)
Low Current Consumption (3.5uA Max @1.5V)
Operating temperature : -40 to +85 °C
VDD controls the output amplitude
Tri-state function
Factory Automation
PC Sever
W-LAN/GPS Chipset
General purpose clock generator for digital systems
Clock drivers for Real Time Clocks
Timekeeping in network servers and computers
Electricity, gas and water metering
Portable field communication
Mobile phone
Clock & Data recovery
CCD clock for VTR camera
Computers and peripherals
Portable MP3 players & games
