Abracon, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD ASFL1-50.000MHZ-EC-T

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-2351
Mfr. Part No.:
ASFL1-50.000MHZ-EC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.3mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

COO (Country of Origin):
KR
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
CCD clock for VTR camera
Equipment connected to PC or PC cards
Thin equipment
Wireless communication
PDA, Laptop computer