Abracon, 156.25MHz XO Oscillator, ±25ppm LVPECL 6-SMD Compatible AX7PBF3-156.2500C
- RS Stock No.:
- 171-0384
- Mfr. Part No.:
- AX7PBF3-156.2500C
- Brand:
- Abracon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0384
- Mfr. Part No.:
- AX7PBF3-156.2500C
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Abracon | |
Oscillator Type | XO | |
Output Frequency | 156.25MHz | |
Frequency Stability | ±25ppm | |
Package Type | 6-SMD Compatible | |
Output Level | LVPECL | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Height | 1.9mm | |
Maximum Operating Temperature | 85°C | |
Width | 5mm | |
Length | 7mm | |
Dimensions | 7 x 5 x 1.9mm | |
Select all | ||
---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Output Frequency 156.25MHz | ||
Frequency Stability ±25ppm | ||
Package Type 6-SMD Compatible | ||
Output Level LVPECL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.9mm | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.9mm | ||
- COO (Country of Origin):
- TW
AX7
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f 200MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet