Abracon, 200MHz XO Oscillator, ±25ppm LVDS 6-SMD Compatible AX7DAF1-200.0000C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
171-0353
Mfr. Part No.:
AX7DAF1-200.0000C
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Output Frequency

200MHz

Frequency Stability

±25ppm

Package Type

6-SMD Compatible

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.9mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm

COO (Country of Origin):
TW

AX7


Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.

Features


0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)

Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint

Applications


Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet


Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.


Features


0.125 ps typ jitter (150fs MAX f 200MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint


Applications


Networking and communications

Test and Measurement

RFsystems, base stations

Cloud, server and storage, Fibre Channel

PCI Express

100/400 Gb Ethernet