Silicon Labs, 622.08MHz Clock Oscillator, ±20ppm LVPECL, 6-Pin SMD 545AAA622M080BAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-6375
Mfr. Part No.:
545AAA622M080BAG
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Oscillator Type

Clock

Output Frequency

622.08MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.28mm

Maximum Operating Temperature

85°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.28mm

The Si545 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance.

Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy