RS PRO, 24MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
- RS Stock No.:
- 144-5016
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 144-5016
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Oscillator Type | Clock | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 1.8 → 3.3V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Oscillator Type Clock | ||
Output Frequency 24MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 1.8 → 3.3V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1mm | ||
- COO (Country of Origin):
- CN
