RS PRO, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
144-5010
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Oscillator Type

Clock

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.3V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy