RS PRO, 12MHz Clock Oscillator, ±50ppm TTL, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
144-5002
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

TTL

Maximum Operating Supply Voltage

5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.8mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy