KYOCERA AVX, 80MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC2520B80.0000C10E00

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0804
Mfr. Part No.:
KC2520B80.0000C10E00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

80MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

0.7mm

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.7mm