KYOCERA AVX, 25MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A25.0000CM0E00

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0755
Mfr. Part No.:
KC5032A25.0000CM0E00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy