KYOCERA AVX, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A12.0000CM0E00
- RS Stock No.:
- 111-0741
- Mfr. Part No.:
- KC5032A12.0000CM0E00
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 111-0741
- Mfr. Part No.:
- KC5032A12.0000CM0E00
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Oscillator Type | Clock | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 1mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Oscillator Type Clock | ||
Output Frequency 12MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 1mm | ||
Maximum Operating Temperature 70°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1mm | ||
- COO (Country of Origin):
- JP
