KYOCERA AVX, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A20.0000C50D00
- RS Stock No.:
- 111-0711
- Mfr. Part No.:
- KC7050A20.0000C50D00
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-0711
- Mfr. Part No.:
- KC7050A20.0000C50D00
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Oscillator Type | Clock | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.6mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Oscillator Type Clock | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.6mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.6mm | ||
