Epson, 32.76MHz Crystal Oscillator Crystal Oscillator, 2-Pin Surface Mount X1A000191000311
- RS Stock No.:
- 842-384
- Mfr. Part No.:
- X1A000191000311
- Brand:
- Epson
Get a bulk buy discount
Add 20 more to save 51%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£2.41
(exc. VAT)
£2.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £1.205 | £2.41 | - |
| 20 - 48 | £0.59 | £1.18 | 51% |
| 50 - 198 | £0.295 | £0.59 | 75% |
| 200 - 998 | £0.29 | £0.58 | 75% |
| 1000 + | £0.285 | £0.57 | 76% |
*price indicative
- RS Stock No.:
- 842-384
- Mfr. Part No.:
- X1A000191000311
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.76MHz | |
| Packaging | Tape & Reel | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | X1A00 | |
| Height | 500μm | |
| Width | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.76MHz | ||
Packaging Tape & Reel | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Series X1A00 | ||
Height 500μm | ||
Width 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Epson Crystal Unit provides the lowest power solution for internet of things sleep clocks. This small component offers low ESR and supports a wide operating temperature range up to +105ºC. It delivers excellent reliability for microcomputers and smart devices.
Sub-clock for wireless modules
Low ESR performance
Perfect for factory automation equipment
Fits small size internet of things devices
Related links
- Epson 10-Pin Surface Mount X1B000351000212
- Epson 2-Pin Surface Mount X1A000191000211
- Epson 2-Pin Surface Mount X1A000191000111
- Epson 6-Pin Surface Mount X1G006131060211
- Epson 6-Pin Surface Mount X1G006121060711
- Epson 6-Pin Surface Mount X1G006121060611
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
- Epson 4-Pin 4-Pin Surface Mount X1G006151001211
