IQD, 20MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO019992
- RS Stock No.:
- 722-881
- Mfr. Part No.:
- LFSPXO019992
- Brand:
- IQD
Subtotal (1 reel of 1000 units)*
£882.00
(exc. VAT)
£1,058.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.882 | £882.00 |
*price indicative
- RS Stock No.:
- 722-881
- Mfr. Part No.:
- LFSPXO019992
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Clock Oscillator | |
| Output Frequency | 20MHz | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Clock Oscillator | ||
Output Frequency 20MHz | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Crystal oscillators deliver reliable timing for electronic systems, offering consistent performance and Compact integration for applications that require dependable frequency control.
Offers 20 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 4-Pin Ceramic package LFSPXO025495
- IQD 4-Pin Ceramic package LFSPXO018032
- IQD 4-Pin Ceramic package LFSPXO021270
- IQD 4-Pin Ceramic package LFSPXO017735
- IQD 4-Pin Ceramic package LFSPXO019275
- IQD 4-Pin Ceramic package LFSPXO018534
- IQD 4-Pin Ceramic package LFSPXO072801
- IQD 4-Pin Ceramic package LFSPXO019170
