Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006211
- RS Stock No.:
- 298-612
- Mfr. Part No.:
- X1G004281006211
- Brand:
- Epson
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.08 |
*price indicative
- RS Stock No.:
- 298-612
- Mfr. Part No.:
- X1G004281006211
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 200MHz | |
| Packaging | 1000 pcs/reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.25V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 4V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 200MHz | ||
Packaging 1000 pcs/reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.25V | ||
Output Level LVDS | ||
Maximum Supply Voltage 4V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 200 MHz
Output is LVDS
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -20 degree Celsius to 70 degree Celsius
EU and RoHS Compliant
Related links
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson, 297MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004241010811
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- Epson, 391.77MHz SPXO Crystal Oscillator LVDS Surface Mount X1G005941060211
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002411
