Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002011

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
298-605
Mfr. Part No.:
X1G004291002011
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

125MHz

Packaging

1000 pieces per Reel

Package Type

Surface Mount

Maximum Supply Voltage

4V

Minimum Supply Voltage

2.25V

Output Level

LVPECL

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SG7050EAN

Standards/Approvals

RoHS, EU

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.

Frequency range is 125 MHz

Output is LV PECL

Supply voltage 2.25 V Type to 3.63 V Type

Operating temperature is -40 degree Celsius to 85 degree Celsius

EU and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy