Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 858-526
- Mfr. Part No.:
- 4932478254
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Crow Bar | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Crow Bar | ||
RoHS Status: Exempt
The Milwaukee wrecking bar is a robust demolition tool designed for pulling nails and prying materials. Its tempered steel construction ensures durability while enhancing leverage for various demanding tasks.
Bevelled edge improves leverage and accessibility when lifting or prying
Nail/staple puller effectively removes fasteners without damaging surrounding materials
Reinforced strikable tongue allows for extra material penetration with a hammer
Available in sizes of 12 inch, 15 inch, 18 inch, and 21 inch for varied applications
