Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.00 |
*price indicative
- RS Stock No.:
- 858-524
- Mfr. Part No.:
- 4932478252
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Crow Bar | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Crow Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee trim puller is designed for effective removal of trim and skirting boards, providing a low-profile solution that easily slides into tight spaces.
Low profile trim claw facilitates access in constrained areas between walls and trim
Dimpler feature ensures easy nail removal with minimal surface damage
Vibration-reducing handle grip enhances user comfort during use
Compact length of 25.40 cm makes it handy for various tasks
Single pack quantity ensures a dedicated tool for your projects
