onsemi 2 x 2 Crosspoint Switch, NB7V72MMNG
- RS Stock No.:
- 821-3169
- Mfr. Part No.:
- NB7V72MMNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-3169
- Mfr. Part No.:
- NB7V72MMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Array Configuration | 2 x 2 | |
| Number of Arrays | 1 | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 2.5 V, 3.3 V | |
| Dimensions | 3 x 3 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Array Inputs | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Array Outputs | 2 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Array Configuration 2 x 2 | ||
Number of Arrays 1 | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Single Supply Voltage 2.5 V, 3.3 V | ||
Dimensions 3 x 3 x 0.95mm | ||
Height 0.95mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Array Inputs 2 | ||
Minimum Operating Temperature -40 °C | ||
Number of Array Outputs 2 | ||
Width 3mm | ||
