onsemi 3 x 3 Audio Audio Switch, FSA8049UCX
- RS Stock No.:
- 807-5992
- Mfr. Part No.:
- FSA8049UCX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-5992
- Mfr. Part No.:
- FSA8049UCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Array Configuration | 3 x 3 | |
| Number of Arrays | 1 | |
| Category | Audio | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| Typical Single Supply Voltage | 2.5 → 4.4 V | |
| Dimensions | 1.16 x 1.16 x 0.378mm | |
| Height | 0.378mm | |
| Length | 1.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Array Inputs | 3 | |
| Number of Array Outputs | 3 | |
| Width | 1.16mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Array Configuration 3 x 3 | ||
Number of Arrays 1 | ||
Category Audio | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 9 | ||
Typical Single Supply Voltage 2.5 → 4.4 V | ||
Dimensions 1.16 x 1.16 x 0.378mm | ||
Height 0.378mm | ||
Length 1.16mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Array Inputs 3 | ||
Number of Array Outputs 3 | ||
Width 1.16mm | ||
Minimum Operating Temperature -40 °C | ||
