Analog Devices 8 x 8 Video Crosspoint Switch 1200MHz, ADV3228ACPZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-3613
Mfr. Part No.:
ADV3228ACPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Array Configuration

8 x 8

Number of Arrays

1

3 dB Bandwidth

1200MHz

Category

Video

Power Supply Type

Dual

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Typical Dual Supply Voltage

±5V

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of Array Inputs

8

Number of Array Outputs

8

Width

10mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
SG