Analog Devices 12 x 12 Fiber Optic Network Switching Crosspoint Switch, ADN4612ACPZ
- RS Stock No.:
- 795-8041
- Mfr. Part No.:
- ADN4612ACPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 795-8041
- Mfr. Part No.:
- ADN4612ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Array Configuration | 12 x 12 | |
| Number of Arrays | 1 | |
| Category | Fiber Optic Network Switching | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 88 | |
| Typical Single Supply Voltage | 2.5 V | |
| Dimensions | 12.1 x 11.85 x 0.805mm | |
| Height | 0.805mm | |
| Length | 12.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Array Inputs | 12 | |
| Width | 11.85mm | |
| Number of Array Outputs | 12 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Array Configuration 12 x 12 | ||
Number of Arrays 1 | ||
Category Fiber Optic Network Switching | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 88 | ||
Typical Single Supply Voltage 2.5 V | ||
Dimensions 12.1 x 11.85 x 0.805mm | ||
Height 0.805mm | ||
Length 12.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Array Inputs 12 | ||
Width 11.85mm | ||
Number of Array Outputs 12 | ||
