Texas Instruments 2 x 2 Crosspoint Switch, DS90CP22MT/NOPB
- RS Stock No.:
- 651-2379
- Mfr. Part No.:
- DS90CP22MT/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-2379
- Mfr. Part No.:
- DS90CP22MT/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Array Configuration | 2 x 2 | |
| Number of Arrays | 1 | |
| Power Supply Type | Single | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 3.3 V | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Array Configuration 2 x 2 | ||
Number of Arrays 1 | ||
Power Supply Type Single | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Typical Single Supply Voltage 3.3 V | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
