Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
- RS Stock No.:
- 888-4348
- Mfr. Part No.:
- BU-60HS-0
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 888-4348
- Mfr. Part No.:
- BU-60HS-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Current Rating | 10A | |
| Jaw Opening | 7.9mm | |
| Contact Material | Nickel-Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Acetate | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Current Rating 10A | ||
Jaw Opening 7.9mm | ||
Contact Material Nickel-Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Acetate | ||
- COO (Country of Origin):
- CN

