Mueller Electric Crocodile Clip, Stainless Steel Contact
- RS Stock No.:
- 179-9329
- Mfr. Part No.:
- AI-000503E-120
- Brand:
- Mueller Electric
Stock information currently inaccessible
- RS Stock No.:
- 179-9329
- Mfr. Part No.:
- AI-000503E-120
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller crocodile clip is a heavy-duty grounding cable utilizing a BU‐123 grounding clamp and a BU‐21CEZ crocodile clip. It is constructed with 1/8in SS wire rope. The length is in inches and standard lengths are ‐36 (91cm), ‐60 (1.5m) and 120 (3m). The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
High strength
Rust proof
Durable
Optimum finish
Dimensionally stable
Rust proof
Durable
Optimum finish
Dimensionally stable
Applications
Quick and cost-efficient assembly or modification of experimental circuits
Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
