Mueller Electric Crocodile Clip, Copper Contact, 100A
- RS Stock No.:
- 179-9306
- Mfr. Part No.:
- AI-000151-15
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-9306
- Mfr. Part No.:
- AI-000151-15
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Current Rating | 100A | |
| Jaw Opening | 27mm | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Current Rating 100A | ||
Jaw Opening 27mm | ||
Contact Material Copper | ||
Insulated Yes | ||
- COO (Country of Origin):
- US
Mueller Crocodile Clip
The Mueller crocodile clip is a standard grounding/bonding cable with a copper crocodile clip. It is constructed with 10 AWG braided copper rope. The serrated jaws, used for creating a temporary electrical connection are 27mm apart with BU- 21C solid copper clips on each end. It can also be used as connectors. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
High strength
Rust proof
Durable
Optimum finish
Dimensionally stable
Rust proof
Durable
Optimum finish
Dimensionally stable
Applications
Quick and cost-efficient assembly or modification of experimental circuits
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
