Staubli Crocodile Clip, Nickel-Plated Steel Contact, 16A, Red
- RS Stock No.:
- 103-7463
- Mfr. Part No.:
- 66.9121-22
- Brand:
- Staubli
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.62
(exc. VAT)
£13.94
(inc. VAT)
- RS Stock No.:
- 103-7463
- Mfr. Part No.:
- 66.9121-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Current Rating | 16A | |
| Jaw Opening | 20mm | |
| Contact Material | Nickel-Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Acetate | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Current Rating 16A | ||
Jaw Opening 20mm | ||
Contact Material Nickel-Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Acetate | ||
- COO (Country of Origin):
- DE

