CALTEST, Brown Clip, Copper Contact
- RS Stock No.:
- 735-725
- Mfr. Part No.:
- CTM-30C
- Brand:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £3.19 | £0.319 |
| 5 + | £2.93 | £0.293 |
*price indicative
- RS Stock No.:
- 735-725
- Mfr. Part No.:
- CTM-30C
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Copper | ||
Insulated No | ||
Colour Brown | ||
- COO (Country of Origin):
- CN
The CALTEST miniature alligator clip is designed for general test work, offering reliable solder or crimp connections for various applications. This Compact tool is perfect for securely attaching leads in a variety of testing environments.
Made from solid copper for enhanced conductivity
Maximum current rating of 5 A for efficient performance
RoHS compliant, adhering to environmental standards
