Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Jaw Opening | 15mm | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Noryl SEI 604 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Jaw Opening 15mm | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Noryl SEI 604 | ||
