Klauke Bootlace Ferrule Assorted Terminal Boxes Crimping Kit
- RS Stock No.:
- 794-102
- Mfr. Part No.:
- LBOXXMINIK306K
- Brand:
- Klauke
Subtotal (1 unit)*
£310.35
(exc. VAT)
£372.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.35 |
*price indicative
- RS Stock No.:
- 794-102
- Mfr. Part No.:
- LBOXXMINIK306K
- Brand:
- Klauke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Kit | |
| Sub Type | Assorted Terminal Boxes | |
| Connector Type | Bootlace Ferrule | |
| Kit Contents | K306K crimping tool and insulated cable end-sleeves 1.5 - 10 mm² | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Kit | ||
Sub Type Assorted Terminal Boxes | ||
Connector Type Bootlace Ferrule | ||
Kit Contents K306K crimping tool and insulated cable end-sleeves 1.5 - 10 mm² | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping tool kit is designed for efficient handling of cable end-sleeves ranging from 1.5 to 10 mm². It features a robust case that houses essential tools for electrical connections.,
Includes a crimping tool suitable for various cable sizes
Hand-operated cutting tool designed for Cu and Al cables up to 12 mm dia
Supplied with insulated cable end-sleeves for enhanced safety
Compact and lightweight for convenient usage on-the-go
Related links
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimping Kit
- Klauke Bootlace Ferrule Assorted Terminal Boxes Crimp Terminal Kit
- Klauke Tubular Ring Terminal Assorted Terminal Boxes Crimping Kit
- MECATRACTION Crimp Terminal Assorted Terminal Boxes Crimp Terminal Kit
- Panduit Insulated Terminal Bootlace Ferrule Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- Weidmüller Bootlace Ferrule German Colour Coded Crimp Terminal Kit
