TE Connectivity, ERGOCRIMP Crimping Die Set, MCON 1.2
- RS Stock No.:
- 876-2201
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-2201
- Mfr. Part No.:
- 4-1579001-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | MCON 1.2 | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Insulation | Insulated | |
| Number of Ports | 3 | |
| Series | ERGOCRIMP | |
| Series Number | 4-1579001 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type MCON 1.2 | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Insulation Insulated | ||
Number of Ports 3 | ||
Series ERGOCRIMP | ||
Series Number 4-1579001 | ||
RoHS Status: Not Applicable
