Geberit, 690.23 Clamping Jaw, Coaxial Type Crimping Jaw

Subtotal (1 unit)*

£1,623.72

(exc. VAT)

£1,948.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,623.72

*price indicative

RS Stock No.:
905-121
Mfr. Part No.:
690.235.00.1
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Clamping Jaw

Number of Pieces

10

Sub Type

Crimping Jaw

For Use With

Fitting

Series

690.23

Contents

Pressing Jaws

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Pressing jaw set is designed for precise and efficient pressing of Geberit Mapress press fittings, ensuring reliability and ease of use in technical building systems.

Suitable for function testing with PowerTest

Easy maintenance and cleaning for enhanced usability

Compatible with Geberit Mapress press fittings, ensuring versatility

Includes an insertion distance template with a marker pen for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy