Geberit, 690 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 905-092
- Mfr. Part No.:
- 690.125.00.1
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£265.42
(exc. VAT)
£318.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.42 |
*price indicative
- RS Stock No.:
- 905-092
- Mfr. Part No.:
- 690.125.00.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| Series | 690 | |
| For Use With | Fittings | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
Series 690 | ||
For Use With Fittings | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw is designed for precise installation of Geberit Mapress press fittings, ensuring reliable functionality during building applications.
Operable with one hand for enhanced ease of use
Service-free design minimises maintenance requirements
Constructed from zinc-plated material for durability
Compatible with pressing tools designed for Geberit systems
