Geberit, Geberit Mapress Collar, Coaxial Type Pressing Tool Black
- RS Stock No.:
- 905-091
- Mfr. Part No.:
- 691.182.00.1
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£1,313.42
(exc. VAT)
£1,576.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,313.42 |
*price indicative
- RS Stock No.:
- 905-091
- Mfr. Part No.:
- 691.182.00.1
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Collar | |
| Number of Pieces | 1 | |
| Colour | Black | |
| Sub Type | Pressing Tool | |
| Series | Geberit Mapress | |
| For Use With | Geberit Mapress Pressfittings | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Collar | ||
Number of Pieces 1 | ||
Colour Black | ||
Sub Type Pressing Tool | ||
Series Geberit Mapress | ||
For Use With Geberit Mapress Pressfittings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing collar designed for reliable pressing applications, ensuring robust connections with compatible systems, suitable for various pipe materials.
Suitable for pressing tools with Geberit compatibility
Pressable with ZB 201 adaptor jaw for seamless integration
Designed for pressing Geberit Mapress press fittings
Related links
- Geberit Coaxial Type Pressing Tool Black
- Geberit Coaxial Type Pressing Tool Black, Silver
- Geberit Coaxial Type Pressing Tool Silver
- Geberit Coaxial Type Pressing Tool Black
- Geberit Geberit Mapress 691.297.00.3 Collar Tool Case for Pressing Tools
- Geberit Geberit Mapress 691.296.00.2 Collar Tool Case for Pressing Tools
- Geberit Coaxial Type Collar
- Geberit Geberit Mapress Series Stripping Tool, 28 mm
