Virax, 2530 Crimping Tool, Coaxial Type Crimp Die Silver
- RS Stock No.:
- 878-366
- Mfr. Part No.:
- 253041
- Brand:
- Virax
Subtotal (1 unit)*
£167.67
(exc. VAT)
£201.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.67 |
*price indicative
- RS Stock No.:
- 878-366
- Mfr. Part No.:
- 253041
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimp Die | |
| Series | 2530 | |
| For Use With | Model P30+ | |
| Standards/Approvals | No | |
| Contents | 1x Crimping Jaw | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimp Die | ||
Series 2530 | ||
For Use With Model P30+ | ||
Standards/Approvals No | ||
Contents 1x Crimping Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax crimping jaw designed for compatibility with 3/8 inch connections. Its robust construction ensures dependable performance for professional applications and maintenance tasks requiring high-quality crimping solutions.
Constructed from very high strength steel for durability
Provides reliable crimping with minimal wear over time
Compatible with an extensive range of fitting systems for versatility
Tested for strength under high pressure to guarantee performance
