TE Connectivity, 539956 Crimp Die Set, Coaxial Type Crimp Die Black

Image representative of range

Subtotal (1 unit)*

£926.11

(exc. VAT)

£1,111.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£926.11

*price indicative

RS Stock No.:
795-296
Mfr. Part No.:
539956-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Die Set

Insulation

Insulated

Colour

Black

Number of Ports

3

Sub Type

Crimp Die

Series

539956

For Use With

Standard Power Timer, MCP 6.3/4.8K

Standards/Approvals

No

COO (Country of Origin):
CH

TE Connectivity ERGOCRIMP SDE Die Assemblies


SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp Terminal types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy