TE Connectivity, N Series RG 141 Hand Crimping Tool, Coaxial Type Premium Crimp Tooling

Subtotal (1 unit)*

£676.77

(exc. VAT)

£812.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.77

*price indicative

RS Stock No.:
678-161
Mfr. Part No.:
91902-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hand Crimping Tool

Sub Type

Premium Crimp Tooling

For Use With

9-1478240-0

Series

N Series RG 141

Contents

TNC COAXICON Connectors

COO (Country of Origin):
US
The TE Connectivity Hand crimping tool is engineered for wire terminations, delivering precision and repeatability in high-performance applications. It features removable and interchangeable Standard Die Envelope (SDE) die sets, allowing flexibility across connector sizes and crimp profiles. Compatible with manual, battery, electric, and pneumatic power technologies, it adapts seamlessly to both field and production environments.

Closed Barrel

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy