Molex Crimp Terminal Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 693-794
- Mfr. Part No.:
- 68801-5302
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£176.28
(exc. VAT)
£211.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.28 | £0.588 |
*price indicative
- RS Stock No.:
- 693-794
- Mfr. Part No.:
- 68801-5302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 68801 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Connector Type A | Crimp Terminal | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 68801 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Connector Type A Crimp Terminal | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead features CLIK-Mate 1.25mm female-to-female connectors, measures 150mm in length, and uses 28 AWG wire. It's Ideal for compact, high-density signal applications, offering reliable connectivity in consumer electronics, automotive, and industrial devices.
Resin color is black
Connector gender is female-to-female
Metal material used is copper alloy
Mating surface is plated with tin
Termination surface is plated with tin
Related links
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black


